This 8-position square pin header features a 2mm pitch and a current rating of 1A. It is constructed with a copper alloy contact material and gold plating for reliable connections. The header is designed for through-hole mounting and is packaged in a tray of 100 units. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
3M 155208-5203-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.