
This 8-position 2-row rectangular connector features a current rating of 1A and is designed for through hole mount. The connector is lead free and meets the UL94 V-0 flammability rating. It is available in a package quantity of 100 and is packaged in a tray. The connector has a pitch of 0.079inch and a row spacing of 0.079inch.
Sign in to ask questions about the 3M 155208-5203-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155208-5203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155208-5203-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.