
This 10-position 2-row rectangular connector features a current rating of 1A and is designed for through hole mount. The contacts are plated with gold and made of copper alloy. The connector is packaged in a tray with 100 pieces per package. It is compliant with RoHS regulations.
Sign in to ask questions about the 3M 155210-5203-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155210-5203-RA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155210-5203-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.