
This 12-position 2-row surface mount male pin header from 3M features a copper alloy contact material with gold plating and a current rating of 1A. The header is packaged in a 200-piece tray and is compliant with RoHS regulations. It has a contact mating length of 0.15inch and a pitch of 0.079inch, with a row spacing of 0.079inch. The header is suitable for use in a variety of applications, including those requiring surface mount technology.
Sign in to ask questions about the 3M 155212-2300-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155212-2300-RA technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155212-2300-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
