
This 16-position rectangular connector has a current rating of 1A and is designed for surface mount applications. It is lead free and meets the UL94 V-0 flammability rating. The connector features a gold-plated copper alloy contact material and a gold contact plating. It is available in a 100-pack quantity with a tray packaging style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 155216-2200-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155216-2200-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.