
This 20-position shrouded header features a current rating of 1A and is constructed with copper alloy contacts plated with gold. The contacts have a mating length of 0.15inch and are available in a package quantity of 100. The header is lead free and compliant with UL94 V-0 flammability rating. It is designed for through hole mounting and has a pitch of 0.079inch and row spacing of 0.079inch.
Sign in to ask questions about the 3M 155220-5203-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155220-5203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155220-5203-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.