
This 20-position rectangular connector features a 2mm pitch and is rated for 1A of current. It has a gold-plated contact finish and is made from copper alloy. The connector is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is packaged in a tray of 100 units and is suitable for through-hole mounting.
3M 155220-6303-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155220-6303-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.