
This 22-position rectangular connector features a gold-plated copper alloy contact with a square shape and a male pin type. It has a current rating of 1A and is suitable for operating temperatures between -55°C and 105°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with 100 pieces per package.
Sign in to ask questions about the 3M 155222-5203-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155222-5203-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155222-5203-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
