
This 24-position 2-row rectangular connector features a current rating of 1A and is designed for through hole mounting. The connector is available in a 400-piece tray packaging and is compliant with RoHS regulations. The contacts are made of copper alloy with a gold plating and have a contact mating length of 0.15inch. The connector has a pitch of 0.079inch and a row spacing of 0.079inch.
3M 155224-5203-RA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.