26-position, 2-row shrouded header with male pin contacts and a 2mm pitch. Features gold-plated copper alloy contacts for 1A current rating and a straight, surface-mount termination. Operating temperature range spans -55°C to 105°C, with a black housing and a mating length of 0.15 inches.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.27mm |
| Gender | Male |
| Housing Color | Black |
| Length | 37.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |