
This 26-position 2-row through-hole header features a current rating of 1A and is available in packs of 400. The header is made of copper alloy with a gold plating and has a contact mating length of 0.15inch. It is designed for use in through-hole mounting and is compliant with RoHS regulations.
Sign in to ask questions about the 3M 155226-5203-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155226-5203-RA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155226-5203-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.