2mm pitch, right-angle, shrouded header with 26 positions and 2 rows. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Housing is black, UL94 V-0 flammability rated, and lead-free. Designed for through-hole mounting with solder termination.
3M 155226-5302-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155226-5302-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.