
This 26-position 2-row through-hole header features a current rating of 1A and is available in a 400-piece tray. The header is made of copper alloy with a gold plating and has a male pin contact type. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the 3M 155226-5303-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155226-5303-RA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155226-5303-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.