
2mm pitch shrouded header with 26 positions and 2 rows, featuring male pin contacts made of gold-plated copper alloy. This straight, through-hole mount component offers a 1A current rating and a 1kV voltage rating, operating from -55°C to 105°C. The black housing is UL94 V-0 flammability rated and lead-free.
3M 155226-6202-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 37.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Sensing Distance | 3m |
| Series | 1552 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 155226-6202-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.