
This 30-position, 2-row rectangular connector features a current rating of 1A and is designed for through hole mount applications with solder termination. The contact material is copper alloy with a gold plating, and the contact type is male pin. The connector is packaged in a tray with 400 units per package and is compliant with RoHS regulations. The pitch and row spacing are both 0.079inch, with a contact mating length of 0.15inch.
3M 155230-5203-RA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.