
This 30-contact 2-row through-hole header features a current rating of 1A and is gold plated for reliable connections. The header is constructed from copper alloy and meets the UL94 V-0 flammability rating. It is available in a package quantity of 100 and is packaged in a tray. The header is RoHS compliant and has a lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 155230-5203-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155230-5203-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
