
30-position, 2-row, 2mm pitch shrouded header with straight, through-hole mounting. Features male pin contacts made of gold-plated copper alloy, offering a 1A current rating and 1kV voltage rating. Designed for solder termination with a contact mating length of 0.15 inches. This lead-free, RoHS-compliant component has a UL94 V-0 flammability rating and a black color.
3M 155230-6202-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 155230-6202-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
