
This 34-position, 2-row surface mount connector features 34 male pins with gold plating. It is designed for surface mount applications and is available in a tape and reel packaging format. The connector has a pitch of 0.079inch and a row spacing of 0.079inch. It is compliant with RoHS regulations and is part of the 1552 series from 3M.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 155234-2200-RA-WF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155234-2200-RA-WF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.