
This 34-position, 2-row through hole header features black color and gold contact plating. It is manufactured by 3M and has a contact mating length of 0.15inch. The header is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a pitch of 0.079inch and row spacing of 0.079inch.
Sign in to ask questions about the 3M 155234-5203-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155234-5203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 155234-5203-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.