
This 40-position, 2-row rectangular connector features a current rating of 1A and is designed for surface mount applications. The connector's contacts are plated with gold and have a mating length of 0.15inch. It is available in a tape and reel packaging format with 280 pieces per package. The connector is compliant with RoHS regulations and has a pitch of 0.079inch with a row spacing of 0.079inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |