
This 40-position 2-row shrouded header features a current rating of 1A and is designed for through-hole mounting. The header is packaged in a tray with 400 units per pack. It is made from copper alloy with a gold plating and has a contact mating length of 0.15inch. The header is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the 3M 155240-5203-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 155240-5203-RA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155240-5203-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.