
This 44-position surface mount header has a current rating of 1A and a contact plating of gold. It is made from copper alloy and features a male pin contact type. The header is lead free and compliant with UL94 V-0 flammability rating. It is packaged in a tray with 100 pieces per package and has a pitch of 0.079inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 155244-2200-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155244-2200-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.