This 44-position surface mount header features a current rating of 1A and a pitch of 0.079inch. It is constructed with copper alloy contacts plated with gold and has a flammability rating of UL94 V-0. The header is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a package quantity of 100 and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 155244-2300-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155244-2300-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
