44-position, 2-row, 2mm pitch shrouded header with straight, through-hole mounting. Features male pin contacts made of copper alloy with gold plating and a 1A current rating. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant component is designed for board-to-board applications.
3M 155244-6203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155244-6203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.