
This 50-position 2-row shrouded surface mount header features gold-plated male pins with a contact mating length of 0.15 inch and a pitch of 0.079 inch. The header is available in a package quantity of 280 pieces, packaged in tape and reel. It is compliant with RoHS regulations and suitable for surface mount applications.
3M 155250-2200-RA-WG technical specifications.
| Color | Black |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155250-2200-RA-WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
