
This 50-position 2-row shrouded surface mount header features a current rating of 1A and a pitch of 0.079inch. It is designed for surface mount applications and is lead free. The header is constructed with a copper alloy contact material and features a gold plating. It meets the UL94 V-0 flammability rating and is RoHS compliant.
3M 155250-2200-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155250-2200-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
