50-position, 2-row male pin header with 2mm pitch for through-hole mounting. Features gold-plated copper alloy square male pins with a gold contact finish for reliable mating. Rated for 1A current and operates within a -55°C to 105°C temperature range. Insulation is black polymer with UL94 V-0 flammability rating. This lead-free, RoHS compliant component is supplied in trays of 100.
3M 155250-6303-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1552 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 155250-6303-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.