This 8-position 2-row female socket header features a 28AWG ribbon cable and is packaged in bulk quantities of 500. The header is designed for free-hanging mounting and is plated with gold for reliable connections. The series is 158 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
3M 158208-012015 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 158 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.