
This 20-position, 2-row free hanging female socket header features 28AWG ribbon cable and is available in packs of 500. The header is plated with gold and has a contact type of female socket. It is not RoHS compliant and is part of the 158 series from 3M.
3M 158220-012015 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 158 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 158220-012015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.