Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 159114-5002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 159114-5002 technical specifications.
| Color | Black |
| Contact Mating Length | 0.153inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 324 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159114-5002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.