20-position, 2-row male header connector with a 2mm pitch. Features gold-plated copper alloy male pin contacts with a square shape for mating. Through-hole mount with a straight orientation, designed for solder termination. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1A and a voltage rating of 150V. Housed in black polymer with a UL94 V-0 flammability rating.
3M 159120-6102 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 23.52mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.