This 26-position shrouded header is rated for 1A at 150V and has a 2mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The header is made with copper alloy contacts plated with gold and nickel, and has a black color. It is available in a single package quantity and is packaged in cut tape.
Sign in to ask questions about the 3M 159126-2002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 159126-2002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.153inch |
| Contact Plating | Gold, Nickel |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159126-2002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.