This 30-position 2-row shrouded surface mount header features black color and gold contact plating. It has a contact mating length of 0.153inch and a pitch of 0.079inch. The header is designed for surface mount applications and has a termination of solder. It is available in a tray packaging with 500 pieces per package.
3M 159130-2002 technical specifications.
| Color | Black |
| Contact Mating Length | 0.153inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.