This 26-position 2-row surface mount header features a voltage rating of 150V and an operating temperature range of -55°C to 105°C. The header is constructed with a copper alloy contact material and has a gold mating finish. It is packaged in cut tape quantities of 500 and is suitable for use in applications where a UL94 V-0 flammability rating is required.
Sign in to ask questions about the 3M 159226-2002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 159226-2002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159226-2002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
