3M 15MM-15MM-10-8810 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Mount | Adhesive |
| Series | 8810 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for 3M 15MM-15MM-10-8810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
