Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 17-8031-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | MicroTouch™ System SCT3250 |
| Size | 15.68inch |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M 17-8031-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
