3M 17-8071-203 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 429.26 |
| Package Width (mm) | 340.11 |
| Package Height (mm) | 261.87 |
| Mounting | Panel |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for 3M 17-8071-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.