This 300V twisted pair flat cable is constructed with 28AWG copper conductors and PVC insulation. Available in 100foot lengths, it is suitable for operating temperatures between -20°C and 105°C. The cable is unshielded and comes in a package quantity of 5. It features a multiple color option and is made from twisted pair, flat wire.
3M 1700/06BA technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.