
10-conductor, 28AWG flat flex cable featuring 7x36 stranded tinned copper conductors with PVC insulation. This unshielded cable offers a 1.27mm pitch and 12.7mm width, with a characteristic impedance of 122 Ohms. Rated for 300V DC and 50V AC, it operates between -20°C and 105°C, with a 1A current rating. The 100-foot roll is ideal for general electronic applications.
Sign in to ask questions about the 3M 1700/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/10 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 52.2pF |
| Package/Case | 100 |
| Characteristic Impedance | 122R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 122R |
| Inductance | 0.66uH |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Pairs | 5 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Twisted Pair, Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
