
10-conductor flat cable, 28AWG twisted pair construction, featuring a 1.27mm pitch and 12.7mm width. Insulated with PVC, this unshielded cable operates from -20°C to 105°C with a 300V rating. Available in grey and multiple colors, it comes in a 100-foot length, UL VW-1 flammability rated, and is lead-free.
3M 1700/10 100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Halogen Free | Not Halogen Free |
| Height | 11.43mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.55lb |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/10 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.