
10-conductor, 28AWG twisted pair flat ribbon cable, 0.05-inch pitch, 0.5-inch width, and 0.08-inch thickness. Features copper conductors with PVC insulation and jacket, rated for 300V and operating temperatures from -20°C to 105°C. Supplied in a 200-foot bulk package, this unshielded cable is lead-free.
Sign in to ask questions about the 3M 1700/10200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/10200 technical specifications.
| Package/Case | 200 |
| Color | Multiple, Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 200foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 0.5inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/10200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.