
This 200foot flat ribbon cable features a twisted pair construction and is rated for 300V. It has a 28AWG wire gauge and is made from copper conductors with PVC insulation. The cable is available in multiple colors and is unshielded. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
3M 1700/10BA 200 technical specifications.
| Package/Case | 200 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 200foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 0.5inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 1700/10BA 200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
