Flat Cables 10/CAB/TPMT(9.1,5)/ 28G/.050/100
3M 1700/10BP 100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Package Quantity | 5 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/10BP 100 to view detailed technical specifications.
No datasheet is available for this part.