Twisted Pair Flat Cable 16Conductors 28AWG 30.48m/60.96m Tinned Copper 300V Roll
3M 1700-16 technical specifications.
| Capacitance | 52.2pF |
| Characteristic Impedance | 122R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 8 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 20.3mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.