This 200ft long flat cable is made from 28AWG copper conductors with PVC insulation, suitable for operating temperatures between -20°C and 105°C. The cable has a ribbon width of 0.8inch and a thickness of 0.08inch, with a pitch of 0.05inch. It is available in multiple colors and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1700/16BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/16BP technical specifications.
| Package/Case | 200 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 200foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 0.8inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 13.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/16BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.