Sign in to ask questions about the 3M 1700/16TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/16TB technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Weight | 14.75lb |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/16TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
