
Flat Cables 16/CAB/RC/TPMT/22.0 4.0/28G/ST/.050100
3M 1700/16TO technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
No datasheet is available for this part.