
20-conductor, 10-pair flat flex cable featuring twisted pair construction. This unshielded cable utilizes copper conductors with 7 strands of 36 AWG per conductor, offering a 1.27mm pitch and 25.4mm width. Rated for 300V, it operates within a temperature range of -20°C to 105°C and boasts a characteristic impedance of 122 Ohms. The cable is constructed with PVC insulation and jacket, is UL approved, and comes in a 100-foot roll.
3M 1700/20 technical specifications.
| Approvals | UL |
| Capacitance | 52.2pF |
| Package/Case | 015 |
| Characteristic Impedance | 122R |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 122R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Pairs | 10 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 13lb |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
