20-conductor twisted pair flat cable, 28AWG, featuring tinned copper conductors with a 7 x 36 stranding. This unshielded cable is insulated and jacketed with PVC, offering a voltage rating of 300V and a temperature range from -20°C to 105°C. Supplied on a 30.48m (100ft) roll, it is lead-free and RoHS compliant.
3M 1700/20 100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 5 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.62lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
No datasheet is available for this part.