Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 1700/20100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 1700/20100SF technical specifications.
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Height | 24.13mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Bulk |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 18.1lb |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/20100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
